-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC132-Q100; 74HCT132-Q100 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Cut Tape |
|
|
0 | Reel |
|
|
0 | Digi-Reel |
|
|
0 | Reel |
|
|
1,560 | TAPE & REEL CUT |
|
|
5,000 |
|
|
|
1,560 | Cut Tape |
|
|
1,560 | Reel |
|
|
1,560 | Reel |
|
|
1,560 | TAPE & REEL CUT |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC132D-Q100,118 NexperiaBuy Now Datasheet |
Compare Parts:74HC132D-Q100,118 Nexperia 74HC132-Q100; 74HCT132-Q100 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin |
Source Content uid | 74HC132D-Q100,118 | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC132D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714130652 Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132D-Q100,118 vs 933714130652 |
GD74HCT132D Logic | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HC132D-Q100,118 vs GD74HCT132D |
SN74HC132APWRE4 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | 74HC132D-Q100,118 vs SN74HC132APWRE4 |
CD54HCT00F3A Logic | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | 74HC132D-Q100,118 vs CD54HCT00F3A |
74HC132D,653 Logic | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74HC132D-Q100,118 vs 74HC132D,653 |
CD54HCT00F/3 Logic | Gate | RCA | 74HC132D-Q100,118 vs CD54HCT00F/3 |
GD54HC132 Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 74HC132D-Q100,118 vs GD54HC132 |
CD54HC132F/3 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | 74HC132D-Q100,118 vs CD54HC132F/3 |
74HCT132D Logic | IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HC132D-Q100,118 vs 74HCT132D |
5962-8984501CX Logic | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 74HC132D-Q100,118 vs 5962-8984501CX |