-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC132-Q100; 74HCT132-Q100 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2872
|
Newark | Logic, Nand Schmitt Trig, 2 I/P, Soic-14, Logic Family/Base Number:74Hc132, Logic Type:Nand Schmitt Trigger, Output Current:25Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Nexperia 74HC132D-Q100,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2135 |
|
$0.0600 | Buy Now |
DISTI #
1727-1027-1-ND
|
DigiKey | IC GATE NAND SCHMIT 4CH 2IN 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6314 In Stock |
|
$0.1130 / $0.5100 | Buy Now |
DISTI #
74HC132D-Q100,118
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC132D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0854 / $0.1020 | Buy Now |
DISTI #
771-74HC132D-Q100
|
Mouser Electronics | Logic Gates 74HC132D-Q100/SOT108/SO14 RoHS: Compliant | 70921 |
|
$0.0990 / $0.4600 | Buy Now |
|
Future Electronics | 74HC132 Series 2 to 6 V 5.2 mA Quad 2-Input NAND Schmitt Trigger - SO-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0943 / $0.1060 | Buy Now |
DISTI #
74HC132D-Q100,118
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC132D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0854 / $0.1020 | Buy Now |
DISTI #
74HC132D-Q100,118
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC132D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0854 / $0.1020 | Buy Now |
DISTI #
74HC132D-Q100,118
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HC132D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
74HC132D-Q100,118
|
EBV Elektronik | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HC132D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 7500 |
|
Buy Now | |
DISTI #
2445106RL
|
element14 Asia-Pacific | LOGIC, NAND SCHMITT TRIG, 2 I/P, SOIC-14 RoHS: Compliant Min Qty: 100 Container: Reel | 2135 |
|
$0.1125 / $0.2229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC132D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC132D-Q100,118
Nexperia
74HC132-Q100; 74HCT132-Q100 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC132D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC132 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 74HC132D-Q100,118 vs GD54HC132 |
CD74HCT132MTE4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | 74HC132D-Q100,118 vs CD74HCT132MTE4 |
CD54HCT132F3A | Military single 8-input, 4.5-V to 5.5-V NAND gate 14-CDIP -55 to 125 | Texas Instruments | 74HC132D-Q100,118 vs CD54HCT132F3A |
SN74HCT00N-10 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | 74HC132D-Q100,118 vs SN74HCT00N-10 |
SN74HC132DBRG4 | 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85 | Texas Instruments | 74HC132D-Q100,118 vs SN74HC132DBRG4 |
935185800118 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132D-Q100,118 vs 935185800118 |
M74HC132YTTR | Quad 2-Input Schmitt NAND Gate | STMicroelectronics | 74HC132D-Q100,118 vs M74HC132YTTR |
CD74HC132M96 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | 74HC132D-Q100,118 vs CD74HC132M96 |
MM74HC132MTCX | Quad 2-Input NAND Schmitt Trigger, 2500-REEL | onsemi | 74HC132D-Q100,118 vs MM74HC132MTCX |
HD74HC132RP | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC132D-Q100,118 vs HD74HC132RP |