Part Details for 74HC132D-Q100 by NXP Semiconductors
Overview of 74HC132D-Q100 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC132D-Q100
74HC132D-Q100 CAD Models
74HC132D-Q100 Part Data Attributes
|
74HC132D-Q100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132D-Q100
NXP Semiconductors
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 190 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74HC132D-Q100
This table gives cross-reference parts and alternative options found for 74HC132D-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132D-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC132RP | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC132D-Q100 vs HD74HC132RP |
MC74HC132ADR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | onsemi | 74HC132D-Q100 vs MC74HC132ADR2G |
HD74HC132RP-EL | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC132D-Q100 vs HD74HC132RP-EL |
CD74HC132MG4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC132D-Q100 vs CD74HC132MG4 |
MC74HC132ADG | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | 74HC132D-Q100 vs MC74HC132ADG |
CD74HC132MTG4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC132D-Q100 vs CD74HC132MTG4 |
MC74HC132ADDR2 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | 74HC132D-Q100 vs MC74HC132ADDR2 |
CD74HC132M | 4-ch, 2-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | 74HC132D-Q100 vs CD74HC132M |
MC74HC132AD | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | 74HC132D-Q100 vs MC74HC132AD |
SN74HC132D-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | 74HC132D-Q100 vs SN74HC132D-00 |