Part Details for 74HC132D-Q100 by Nexperia
Overview of 74HC132D-Q100 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC132D-Q100
74HC132D-Q100 CAD Models
74HC132D-Q100 Part Data Attributes
|
74HC132D-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC132D-Q100
Nexperia
NAND Gate
|
Source Content uid | 74HC132D-Q100 | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
JESD-609 Code | e4 | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 74HC132D-Q100
This table gives cross-reference parts and alternative options found for 74HC132D-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132D-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS00DR | 4-ch, 2-input, 2-V to 6-V low power NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HC132D-Q100 vs SN74HCS00DR |
MM74HC132M | Quad 2-Input NAND Schmitt Trigger, 55-TUBE | onsemi | 74HC132D-Q100 vs MM74HC132M |
TC74HC132AFN | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | 74HC132D-Q100 vs TC74HC132AFN |
MM74HC132MX_NL | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC132D-Q100 vs MM74HC132MX_NL |
SN74HC132D-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | 74HC132D-Q100 vs SN74HC132D-00 |
74HC132D,653 | 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74HC132D-Q100 vs 74HC132D,653 |
MC74HC132ADG | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | 74HC132D-Q100 vs MC74HC132ADG |
MC74HCT132ADG | Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, SOIC-14 NB, 55-TUBE | onsemi | 74HC132D-Q100 vs MC74HCT132ADG |
933714130652 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132D-Q100 vs 933714130652 |
HD74HC132RP-EL | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC132D-Q100 vs HD74HC132RP-EL |