Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 3,378 | 1 |
|
|
View this part on NTD Electronics | 1,332 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
4,710
74HC132D-T
Yes
Transferred
SOP, SOP14,.25
unknown
8542.39.00.01
Philips Semiconductors
8.34
R-PDSO-G14
e4
50 pF
NAND GATE
0.004 A
14
85 °C
-40 °C
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
TAPE AND REEL
2/6 V
31 ns
Not Qualified
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.