Part Details for 74HC132D by Philips Semiconductors
Overview of 74HC132D by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC132D
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
1 |
|
|
|
308 |
|
|
|
8447 |
|
|
|
7500 |
|
|
|
27 |
|
|
|
1316 |
|
|
|
75 |
|
Part Details for 74HC132D
74HC132D CAD Models
74HC132D Part Data Attributes
|
74HC132D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132D
Philips Semiconductors
NAND Gate, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |