Part Details for 74HC132D by Philips Semiconductors
Overview of 74HC132D by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HC132D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 308 |
|
RFQ | ||
|
Bristol Electronics | 1891 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 3009 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 649 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 24 |
|
$0.1875 / $0.2250 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 1 |
|
$0.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 736 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 1228 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 1100 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 1066 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for 74HC132D
74HC132D CAD Models
74HC132D Part Data Attributes
|
74HC132D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132D
Philips Semiconductors
NAND Gate, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Prop. Delay@Nom-Sup | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |