Part Details for 74HC132DB,118 by NXP Semiconductors
Overview of 74HC132DB,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74HC132DB,118
74HC132DB,118 CAD Models
74HC132DB,118 Part Data Attributes
|
74HC132DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132DB,118
NXP Semiconductors
74HC(T)132 - Quad 2-input NAND Schmitt trigger SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | SOT-337-1, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC132DB,118
This table gives cross-reference parts and alternative options found for 74HC132DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC132DB,112 | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SSOP1 14-Pin | NXP Semiconductors | 74HC132DB,118 vs 74HC132DB,112 |
SN74HC132DBLE | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85 | Texas Instruments | 74HC132DB,118 vs SN74HC132DBLE |
74HC132DB-T | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HC132DB,118 vs 74HC132DB-T |
74HC132DB | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132DB,118 vs 74HC132DB |
74HC132DB | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HC132DB,118 vs 74HC132DB |
935171440112 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132DB,118 vs 935171440112 |
SN54HC132J | Military 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | 74HC132DB,118 vs SN54HC132J |
74HC132DB,118 | 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SSOP1 14-Pin | Nexperia | 74HC132DB,118 vs 74HC132DB,118 |
935171440118 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132DB,118 vs 935171440118 |
SN74HC132DBRE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | 74HC132DB,118 vs SN74HC132DBRE4 |