37
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Direct Components, Inc. | 37 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
37
74HC132DR2G
74HC132DR2G
Yes
Obsolete
SOIC
SOP, SOP14,.25
14
unknown
8542.39.00.01
onsemi
6.76
HC/UH
R-PDSO-G14
e3
8.65 mm
50 pF
NAND GATE
0.004 A
1
4
2
14
125 °C
-55 °C
PLASTIC/EPOXY
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC132ADR2 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC132DR2G vs MC74HC132ADR2 |
SN74HC132DTG4 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC132DR2G vs SN74HC132DTG4 |
MM74HC132MX Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | 74HC132DR2G vs MM74HC132MX |