Datasheets
74HC132DTR2G by:

HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14

Part Details for 74HC132DTR2G by Rochester Electronics LLC

Overview of 74HC132DTR2G by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74HC132DTR2G

74HC132DTR2G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC132DTR2G Part Data Attributes

74HC132DTR2G Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
74HC132DTR2G Rochester Electronics LLC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 14
Reach Compliance Code unknown
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns
Qualification Status COMMERCIAL
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm

74HC132DTR2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC132DTR2G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC132DTR2G by Rochester Electronics LLC

  • Please alert me when 74HC132DTR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC132DTR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC132DTR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC132DTR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC132DTR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC132DTR2G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: