Part Details for 74HC132DTR2G by onsemi
Overview of 74HC132DTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HC132DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for 74HC132DTR2G
74HC132DTR2G CAD Models
74HC132DTR2G Part Data Attributes
|
74HC132DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
74HC132DTR2G
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC132DTR2G
This table gives cross-reference parts and alternative options found for 74HC132DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC132MTCX | Quad 2-Input NAND Schmitt Trigger, 2500-REEL | onsemi | 74HC132DTR2G vs MM74HC132MTCX |
MM74HC132MTC | Quad 2-Input NAND Schmitt Trigger, 96-TUBE | onsemi | 74HC132DTR2G vs MM74HC132MTC |
74HC132PW | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132DTR2G vs 74HC132PW |
74HC132PW,112 | 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 74HC132DTR2G vs 74HC132PW,112 |
74HC132PW-T | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HC132DTR2G vs 74HC132PW-T |
935185800112 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132DTR2G vs 935185800112 |
SN74HC132PWR | 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC132DTR2G vs SN74HC132PWR |
SN74HC132PWTE4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC132DTR2G vs SN74HC132PWTE4 |
SN74HC132PWG4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC132DTR2G vs SN74HC132PWG4 |
MM74HC132MTCX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74HC132DTR2G vs MM74HC132MTCX |