Part Details for 74HC132N,652 by NXP Semiconductors
Overview of 74HC132N,652 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC132N,652
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Tube |
Tube |
|
Part Details for 74HC132N,652
74HC132N,652 CAD Models
74HC132N,652 Part Data Attributes
|
74HC132N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132N,652
NXP Semiconductors
74HC132N
|
Source Content uid | 74HC132N,652 | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT27-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 4 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | BULK | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC132N,652
This table gives cross-reference parts and alternative options found for 74HC132N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT00F/3 Logic | Gate | RCA | 74HC132N,652 vs CD54HCT00F/3 |
MC54HC132AJD Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 74HC132N,652 vs MC54HC132AJD |
CD74HC132E Logic | NAND Gate, CMOS, PDIP14, | General Electric Solid State | 74HC132N,652 vs CD74HC132E |
5962-8984501CA Logic | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 74HC132N,652 vs 5962-8984501CA |
CD54HC132F/3 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | 74HC132N,652 vs CD54HC132F/3 |