Part Details for 74HC132N by NXP Semiconductors
Overview of 74HC132N by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC132N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 RoHS: Compliant | Europe - 4450 |
|
RFQ | |
DISTI #
74HC132N
|
Direct Components, Inc. | OEM/CM ONLY - Direct Components - Stock | 16006 |
|
RFQ |
Part Details for 74HC132N
74HC132N CAD Models
74HC132N Part Data Attributes
|
74HC132N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132N
NXP Semiconductors
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14
|
Source Content uid | 74HC132N | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | SOT-27-1, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | BULK | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC132N
This table gives cross-reference parts and alternative options found for 74HC132N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC132AN | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | 74HC132N vs MC74HC132AN |
5962-8683101CX | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 74HC132N vs 5962-8683101CX |
GD54HCT00 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 74HC132N vs GD54HCT00 |
MM54HC132J | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74HC132N vs MM54HC132J |
GD74HCT00 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 74HC132N vs GD74HCT00 |
74HCT00N,652 | 74HCT00N | NXP Semiconductors | 74HC132N vs 74HCT00N,652 |
MM74HCT00N_NL | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74HC132N vs MM74HCT00N_NL |
SNV54HC132J | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74HC132N vs SNV54HC132J |
MM74HC132J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14, Gate | National Semiconductor Corporation | 74HC132N vs MM74HC132J |
MM54HC132J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 74HC132N vs MM54HC132J |