Datasheets
74HC132PW,132 by: NXP Semiconductors

Overview of: 74HC132PW,132 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: 74HC132PW,132

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

74HC132PW,132 NXP Semiconductors

Buy Now Datasheet

Compare Parts:

74HC132PW,132 NXP Semiconductors NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Part Life Cycle Code Active
Package Description TSSOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
Length 5 mm
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 38 ns
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for: 74HC132PW,132

Part Number Description Manufacturer Compare
SN74HC132PWRG4 Logic Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments 74HC132PW,132 vs SN74HC132PWRG4
74HC132DTR2G Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC 74HC132PW,132 vs 74HC132DTR2G
Part Number Description Manufacturer Compare
HD74HC132RP Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd 74HC132PW,132 vs HD74HC132RP
CD54HCT00F/3 Logic HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Intersil Corporation 74HC132PW,132 vs CD54HCT00F/3
CD74HC132EE4 Logic 4-ch, 2-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125 Texas Instruments 74HC132PW,132 vs CD74HC132EE4
M38510/65005BCA Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 e2v technologies 74HC132PW,132 vs M38510/65005BCA
MC54HC132AJD Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74HC132PW,132 vs MC54HC132AJD
5962-8683101CX Logic IC HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors 74HC132PW,132 vs 5962-8683101CX
74HC132DTR2G Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC 74HC132PW,132 vs 74HC132DTR2G
GD54HC132J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd 74HC132PW,132 vs GD54HC132J
GD74HC132J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd 74HC132PW,132 vs GD74HC132J

Update Alert Settings for: 74HC132PW,132 by NXP Semiconductors

  • Please alert me when 74HC132PW,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC132PW,132 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC132PW,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC132PW,132 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC132PW,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC132PW,132 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.