Part Details for 74HC132PW,132 by NXP Semiconductors
Overview of 74HC132PW,132 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74HC132PW,132
74HC132PW,132 CAD Models
74HC132PW,132 Part Data Attributes
|
74HC132PW,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132PW,132
NXP Semiconductors
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 38 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74HC132PW,132
This table gives cross-reference parts and alternative options found for 74HC132PW,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132PW,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC132MTCX | Quad 2-Input NAND Schmitt Trigger, 2500-REEL | onsemi | 74HC132PW,132 vs MM74HC132MTCX |
MM74HC132MTC | Quad 2-Input NAND Schmitt Trigger, 96-TUBE | onsemi | 74HC132PW,132 vs MM74HC132MTC |
74HC132PW | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132PW,132 vs 74HC132PW |
74HC132PW,112 | 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 74HC132PW,132 vs 74HC132PW,112 |
74HC132PW-T | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HC132PW,132 vs 74HC132PW-T |
935185800112 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132PW,132 vs 935185800112 |
SN74HC132PWR | 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC132PW,132 vs SN74HC132PWR |
SN74HC132PWTE4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC132PW,132 vs SN74HC132PWTE4 |
SN74HC132PWG4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC132PW,132 vs SN74HC132PWG4 |
MM74HC132MTCX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74HC132PW,132 vs MM74HC132MTCX |