Datasheets
74HC132PW-Q100,118 by:

Overview of: 74HC132PW-Q100,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 74HC132PW-Q100,118

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 2,500 $0.1847
View this part on Avnet Americas
0 Reel
  • 7,500 $0.2069
  • 12,500 $0.2013
  • 20,000 $0.1957
  • 37,500 $0.1901
  • 75,000 $0.1845
  • 375,000 $0.1789
  • 750,000 $0.1734
View this part on Newark
2,460 TAPE & REEL CUT
  • 1 $0.5300
  • 10 $0.3750
  • 25 $0.3500
  • 50 $0.3250
  • 100 $0.3000
  • 250 $0.2820
  • 500 $0.2630
  • 1,000 $0.2100
View this part on Avnet Asia
0
  • 7,500 $0.1761
  • 15,000 $0.1738
  • 22,500 $0.1715
  • 37,500 $0.1694
  • 75,000 $0.1652
  • 187,500 $0.1612
  • 375,000 $0.1574
View this part on Avnet Europe
0
View this part on element14 Asia-Pacific
2,460 TAPE & REEL CUT
  • 5 $0.4207
  • 100 $0.3364
  • 500 $0.2950
  • 1,000 $0.2359
  • 2,500 $0.2226
View this part on Farnell
2,460 Reel
  • 100 $0.3616
  • 500 $0.2841
View this part on Farnell
2,460 TAPE & REEL CUT
  • 5 $0.5633
  • 10 $0.4846
  • 100 $0.3616
  • 500 $0.2841

Part Details for: 74HC132PW-Q100,118

CAD Models

Part Data Attributes

74HC132PW-Q100,118 Nexperia

Buy Now Datasheet

Compare Parts:

74HC132PW-Q100,118 Nexperia 74HC132-Q100; 74HCT132-Q100 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin

Source Content uid 74HC132PW-Q100,118
Part Life Cycle Code Active
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for: 74HC132PW-Q100,118

Part Number Description Manufacturer Compare
935185800112 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HC132PW-Q100,118 vs 935185800112
M74HC132TTR Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics 74HC132PW-Q100,118 vs M74HC132TTR
MM74HC132MTC Logic Quad 2-Input NAND Schmitt Trigger, 96-TUBE onsemi 74HC132PW-Q100,118 vs MM74HC132MTC
Part Number Description Manufacturer Compare
5962-8683101CX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, TTL, 0.250 X 0.75 INCH, DIP-14 Defense Logistics Agency 74HC132PW-Q100,118 vs 5962-8683101CX
MC74HC132AD Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74HC132PW-Q100,118 vs MC74HC132AD
5962-8683101CA Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, FRIT SEALED, CERDIP-14 Defense Logistics Agency 74HC132PW-Q100,118 vs 5962-8683101CA
M74HC132TTR Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics 74HC132PW-Q100,118 vs M74HC132TTR
74HC132DB,118 Logic 74HC(T)132 - Quad 2-input NAND Schmitt trigger SSOP1 14-Pin NXP Semiconductors 74HC132PW-Q100,118 vs 74HC132DB,118
933714140653 Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HC132PW-Q100,118 vs 933714140653
MM74HC132MX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments 74HC132PW-Q100,118 vs MM74HC132MX
GD54HCT00J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd 74HC132PW-Q100,118 vs GD54HCT00J

Related Parts

Update Alert Settings for: 74HC132PW-Q100,118 by Nexperia

  • Please alert me when 74HC132PW-Q100,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC132PW-Q100,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC132PW-Q100,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC132PW-Q100,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC132PW-Q100,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC132PW-Q100,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.