-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Decoder/Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC137D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC137D
Nexperia
Decoder/Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 57 ns | |
Propagation Delay (tpd) | 285 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC137D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC137D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC137D,652 | 74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting@en-us SOP 16-Pin | Nexperia | 74HC137D vs 74HC137D,652 |
74HC138DB-T | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | 74HC137D vs 74HC138DB-T |
74HC137D-T | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | 74HC137D vs 74HC137D-T |
74HC137DB-T | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | 74HC137D vs 74HC137DB-T |
74HC138DB,118 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SSOP1 16-Pin | Nexperia | 74HC137D vs 74HC138DB,118 |
M74HC137M1R | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC137D vs M74HC137M1R |
HD74HC137FP-E | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | 74HC137D vs HD74HC137FP-E |
933757070653 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC137D vs 933757070653 |
TC74HC137AF-TP1 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74HC137D vs TC74HC137AF-TP1 |
HD74HC137FP | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74HC137D vs HD74HC137FP |