Part Details for 74HC137DB,118 by NXP Semiconductors
Overview of 74HC137DB,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC137DB,118
74HC137DB,118 CAD Models
74HC137DB,118 Part Data Attributes:
|
74HC137DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC137DB,118
NXP Semiconductors
74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for 74HC137DB,118
This table gives cross-reference parts and alternative options found for 74HC137DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC137DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC137DB-T | Decoder/Driver | Nexperia | 74HC137DB,118 vs 74HC137DB-T |
933757070652 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC137DB,118 vs 933757070652 |
HD74HC137FP | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | 74HC137DB,118 vs HD74HC137FP |
GD54HC137D | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HC137DB,118 vs GD54HC137D |
HD74HC137RP | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC137DB,118 vs HD74HC137RP |
74HC138DB,112 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SSOP1 16-Pin | Nexperia | 74HC137DB,118 vs 74HC138DB,112 |
MC74HC137D | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC137DB,118 vs MC74HC137D |
M74HC137M1 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | STMicroelectronics | 74HC137DB,118 vs M74HC137M1 |
HD74HC137FP | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74HC137DB,118 vs HD74HC137FP |
MC74HC137DR2 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC137DB,118 vs MC74HC137DR2 |