-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2415
|
Newark | 3-8 Line Decoder/Demux, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC137DB,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4280 | Buy Now |
|
Rochester Electronics | 74HC137 - 3-to-8 line decoder, demultiplexer with address latches, inverting RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.2626 / $0.3089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC137DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC137DB,118
Nexperia
74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting@en-us SSOP1 16-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 285 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC137DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC137DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC137DB-T | Decoder/Driver | Nexperia | 74HC137DB,118 vs 74HC137DB-T |
933757070652 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC137DB,118 vs 933757070652 |
HD74HC137FP | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | 74HC137DB,118 vs HD74HC137FP |
GD54HC137D | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HC137DB,118 vs GD54HC137D |
HD74HC137RP | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC137DB,118 vs HD74HC137RP |
74HC138DB,112 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SSOP1 16-Pin | Nexperia | 74HC137DB,118 vs 74HC138DB,112 |
MC74HC137D | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC137DB,118 vs MC74HC137D |
M74HC137M1 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | STMicroelectronics | 74HC137DB,118 vs M74HC137M1 |
HD74HC137FP | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74HC137DB,118 vs HD74HC137FP |
MC74HC137DR2 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC137DB,118 vs MC74HC137DR2 |