Part Details for 74HC138DB by Nexperia
Overview of 74HC138DB by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74HC138DB
74HC138DB CAD Models
74HC138DB Part Data Attributes:
|
74HC138DB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC138DB
Nexperia
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC138DB
This table gives cross-reference parts and alternative options found for 74HC138DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC137D | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC138DB vs MC74HC137D |
74HC138DB,112 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SSOP1 16-Pin | NXP Semiconductors | 74HC138DB vs 74HC138DB,112 |
HD74HC137RP-EL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC138DB vs HD74HC137RP-EL |
M74HC137M1 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | STMicroelectronics | 74HC138DB vs M74HC137M1 |
935189660112 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | 74HC138DB vs 935189660112 |
SN74HC138DBRG4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | 74HC138DB vs SN74HC138DBRG4 |
TC74HC137AF(EL) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74HC138DB vs TC74HC137AF(EL) |
TC74HC137AF(TP2) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74HC138DB vs TC74HC137AF(TP2) |
74HC137D,652 | 74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting SOP 16-Pin | NXP Semiconductors | 74HC138DB vs 74HC137D,652 |
HD74HC137RP | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC138DB vs HD74HC137RP |