Part Details for 74HC138PW-T by NXP Semiconductors
Overview of 74HC138PW-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC138PW-T
74HC138PW-T CAD Models
74HC138PW-T Part Data Attributes
|
74HC138PW-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC138PW-T
NXP Semiconductors
IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Decoder/Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC138PW-T
This table gives cross-reference parts and alternative options found for 74HC138PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC138T-EL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74HC138PW-T vs HD74HC138T-EL |
HD74HC138T | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74HC138PW-T vs HD74HC138T |
MM74HC138MTCX_NL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC138PW-T vs MM74HC138MTCX_NL |
MC74HC138ADT | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | onsemi | 74HC138PW-T vs MC74HC138ADT |
SN74HC138PWT | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74HC138PW-T vs SN74HC138PWT |
74HC138PW | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74HC138PW-T vs 74HC138PW |
935174380112 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC138PW-T vs 935174380112 |
SN74HC138PW | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74HC138PW-T vs SN74HC138PW |
74HC138PW,118 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin | NXP Semiconductors | 74HC138PW-T vs 74HC138PW,118 |
SN74HC138PWTE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC138PW-T vs SN74HC138PWTE4 |