Part Details for 74HC139D,653 by NXP Semiconductors
Overview of 74HC139D,653 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for 74HC139D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC139D,653-ND
|
DigiKey | IC DECODER/DEMUX DUAL 16SOIC Min Qty: 3086 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
408822 In Stock |
|
$0.1000 | Buy Now |
|
Bristol Electronics | 1398 |
|
RFQ | ||
|
Bristol Electronics | 914 |
|
RFQ | ||
|
Rochester Electronics | 74HC139D - Decoder/Driver, HC/UH Series, Inverted Output RoHS: Compliant Status: Active Min Qty: 1 | 408822 |
|
$0.0834 / $0.0981 | Buy Now |
Part Details for 74HC139D,653
74HC139D,653 CAD Models
74HC139D,653 Part Data Attributes
|
74HC139D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC139D,653
NXP Semiconductors
74HC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 44 ns | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC139D,653
This table gives cross-reference parts and alternative options found for 74HC139D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC139D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC139M | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | 74HC139D,653 vs MM74HC139M |
SN74HC139DTE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC139D,653 vs SN74HC139DTE4 |
74HC139D/T3 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SOP-16, Decoder/Driver | NXP Semiconductors | 74HC139D,653 vs 74HC139D/T3 |
CD74HC139M | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Rochester Electronics LLC | 74HC139D,653 vs CD74HC139M |
74HC139D | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | 74HC139D,653 vs 74HC139D |
SN74HC139DG4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC139D,653 vs SN74HC139DG4 |
SN74HC139QDRQ1 | Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | 74HC139D,653 vs SN74HC139QDRQ1 |
933713500652 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | 74HC139D,653 vs 933713500652 |
CD74HC139MT | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC139D,653 vs CD74HC139MT |
SN74HC139DRG4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC139D,653 vs SN74HC139DRG4 |