Part Details for 74HC139PW by Nexperia
Overview of 74HC139PW by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for 74HC139PW
74HC139PW CAD Models
74HC139PW Part Data Attributes
|
74HC139PW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC139PW
Nexperia
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-09-01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC139PW
This table gives cross-reference parts and alternative options found for 74HC139PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC139PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174430118 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC139PW vs 935174430118 |
SN74HC139PWG4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74HC139PW vs SN74HC139PWG4 |
74HC139PW-T | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74HC139PW vs 74HC139PW-T |
SN74HC139PWE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC139PW vs SN74HC139PWE4 |
MC74HC139ADTR2 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16, Decoder/Driver | onsemi | 74HC139PW vs MC74HC139ADTR2 |
SN74HC139PWR | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74HC139PW vs SN74HC139PWR |
935174430112 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC139PW vs 935174430112 |
SN74HC139PWRE4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74HC139PW vs SN74HC139PWRE4 |
74HC139PW,118 | 74HC139; 74HCT139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HC139PW vs 74HC139PW,118 |
HD74HC139T-EL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74HC139PW vs HD74HC139T-EL |