Datasheets
74HC14BQ,115 by:

74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin

Part Details for 74HC14BQ,115 by Nexperia

Overview of 74HC14BQ,115 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC14BQ,115

Part # Distributor Description Stock Price Buy
DISTI # 93X4873
Newark Ic, Hex Inv, Schmitt Trig, Dhvqfn14, Logic Family/Base Number:74Hc14, Logic Type:Schmitt Trigger Inverter, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dhvqfn, No. Of Rohs Compliant: Yes |Nexperia 74HC14BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1360
  • 6,000 $0.1320
  • 12,000 $0.1280
  • 18,000 $0.1230
  • 30,000 $0.1120
$0.1120 / $0.1360 Buy Now
DISTI # 43W7997
Newark Ic, Hex Inv, Schmitt Trig, Dhvqfn14, Logic Family/Base Number:74Hc14, Logic Type:Schmitt Trigger Inverter, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dhvqfn, No. Of Rohs Compliant: Yes |Nexperia 74HC14BQ,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 800
  • 1 $0.4780
  • 10 $0.3270
  • 25 $0.2810
  • 50 $0.2350
  • 100 $0.1890
  • 250 $0.1740
  • 500 $0.1590
$0.1590 / $0.4780 Buy Now
DISTI # 1727-3233-1-ND
DigiKey IC INVERTER 6CH 1-INP 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10500
In Stock
  • 1 $0.4800
  • 10 $0.3850
  • 25 $0.3524
  • 100 $0.2621
  • 250 $0.2376
  • 500 $0.1966
  • 1,000 $0.1474
  • 3,000 $0.1351
  • 6,000 $0.1270
  • 15,000 $0.1188
  • 30,000 $0.1089
  • 75,000 $0.1048
$0.1048 / $0.4800 Buy Now
DISTI # 74HC14BQ,115
Avnet Americas Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC14BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 24000
  • 3,000 $0.1064
$0.1064 Buy Now
DISTI # 771-HC14BQ115
Mouser Electronics Inverters 74HC14BQ/SOT762/DHVQFN14 RoHS: Compliant 20324
  • 1 $0.4200
  • 10 $0.2920
  • 100 $0.1770
  • 1,000 $0.1290
  • 3,000 $0.1050
  • 9,000 $0.1010
  • 24,000 $0.0950
  • 45,000 $0.0920
$0.0920 / $0.4200 Buy Now
DISTI # V72:2272_06492716
Arrow Electronics Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips Americas - 5907
  • 1 $0.2595
  • 10 $0.1891
  • 25 $0.1872
  • 100 $0.1122
  • 250 $0.1111
  • 500 $0.1100
  • 1,000 $0.0966
  • 3,000 $0.0832
$0.0832 / $0.2595 Buy Now
Future Electronics 74HC Series 6 V SMT Hex Inverting Schmitt Trigger - DHVQFN14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 3000
Reel
  • 3,000 $0.0942
  • 9,000 $0.0906
  • 12,000 $0.0896
  • 30,000 $0.0867
  • 45,000 $0.0839
$0.0839 / $0.0942 Buy Now
Future Electronics 74HC Series 6 V SMT Hex Inverting Schmitt Trigger - DHVQFN14 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0822
  • 9,000 $0.0790
  • 12,000 $0.0782
  • 30,000 $0.0757
  • 45,000 $0.0732
$0.0732 / $0.0822 Buy Now
DISTI # 63401872
Verical Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R Min Qty: 71 Package Multiple: 1 Date Code: 2233 Americas - 5907
  • 71 $0.1872
  • 100 $0.1122
  • 250 $0.1111
  • 500 $0.1100
  • 1,000 $0.0966
  • 3,000 $0.0832
$0.0832 / $0.1872 Buy Now
DISTI # 74HC14BQ,115
Avnet Americas Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC14BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 24000
  • 3,000 $0.1064
$0.1064 Buy Now
DISTI # 74HC14BQ.115
TME IC: digital, NOT, Ch: 6, CMOS, SMD, DHVQFN14, 2÷6VDC, -40÷125°C, 40uA Min Qty: 1 0
  • 1 $0.3050
  • 3 $0.2730
  • 10 $0.2470
  • 25 $0.2190
  • 100 $0.1890
  • 500 $0.1450
  • 3,000 $0.1000
$0.1000 / $0.3050 RFQ
DISTI # 74HC14BQ,115
Avnet Americas Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC14BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 24000
  • 3,000 $0.1064
$0.1064 Buy Now
DISTI # 74HC14BQ,115
Avnet Asia Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R (Alt: 74HC14BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 9,000 $0.0800
  • 18,000 $0.0789
  • 27,000 $0.0779
  • 45,000 $0.0769
  • 90,000 $0.0750
  • 225,000 $0.0732
  • 450,000 $0.0715
$0.0715 / $0.0800 Buy Now
DISTI # 74HC14BQ,115
Avnet Silica Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R (Alt: 74HC14BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days Silica - 39000
Buy Now
DISTI # 74HC14BQ,115
EBV Elektronik Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R (Alt: 74HC14BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 2438621
Farnell IC, HEX INV, SCHMITT TRIG, DHVQFN14 RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel 0
  • 3,000 $0.1032
  • 9,000 $0.1007
$0.1007 / $0.1032 Buy Now
DISTI # 2164746
Farnell IC, HEX INV, SCHMITT TRIG, DHVQFN14 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape 800
  • 5 $0.3418
  • 50 $0.2648
  • 100 $0.1865
  • 500 $0.1280
  • 1,500 $0.1255
$0.1255 / $0.3418 Buy Now
DISTI # 2164746RL
Farnell IC, HEX INV, SCHMITT TRIG, DHVQFN14 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel 800
  • 100 $0.1865
  • 500 $0.1280
  • 1,500 $0.1255
$0.1255 / $0.1865 Buy Now
New Advantage Corporation 74HC Series 6 V SMT Hex Inverting Schmitt Trigger - DHVQFN14 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.1176
  • 6,000 $0.1097
$0.1097 / $0.1176 Buy Now

Part Details for 74HC14BQ,115

74HC14BQ,115 CAD Models

74HC14BQ,115 Part Data Attributes

74HC14BQ,115 Nexperia
Buy Now Datasheet
Compare Parts:
74HC14BQ,115 Nexperia 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code QFN
Package Description HVQCCN,
Pin Count 14
Manufacturer Package Code SOT762-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family HC/UH
JESD-30 Code R-PQCC-N14
JESD-609 Code e4
Length 3 mm
Logic IC Type INVERTER
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm

Alternate Parts for 74HC14BQ,115

This table gives cross-reference parts and alternative options found for 74HC14BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC14BQ-Q100,115 74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us QFN 14-Pin Nexperia 74HC14BQ,115 vs 74HC14BQ-Q100,115
Part Number Description Manufacturer Compare
74HC14BQ-Q100,115 74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us QFN 14-Pin Nexperia 74HC14BQ,115 vs 74HC14BQ-Q100,115

74HC14BQ,115 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC14BQ,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC14BQ,115 by Nexperia

  • Please alert me when 74HC14BQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC14BQ,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC14BQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC14BQ,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC14BQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC14BQ,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: