Part Details for 74HC14DB by Nexperia
Overview of 74HC14DB by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC14DB
74HC14DB CAD Models
74HC14DB Part Data Attributes
|
74HC14DB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC14DB
Nexperia
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC14DB
This table gives cross-reference parts and alternative options found for 74HC14DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174460118 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC14DB vs 935174460118 |
74HC14DB | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HC14DB vs 74HC14DB |
74HC14DB,118 | 74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin | NXP Semiconductors | 74HC14DB vs 74HC14DB,118 |
MC74HC14ASDR2 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SSOP-14 | Motorola Semiconductor Products | 74HC14DB vs MC74HC14ASDR2 |
SN74HC14ADBRE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | 74HC14DB vs SN74HC14ADBRE4 |
SN74HC14DBRE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | 74HC14DB vs SN74HC14DBRE4 |
74HC14DB,112 | 74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin | NXP Semiconductors | 74HC14DB vs 74HC14DB,112 |
74HC14DB-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HC14DB vs 74HC14DB-T |
SN74HC14DBR | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 85 | Texas Instruments | 74HC14DB vs SN74HC14DBR |