Part Details for 74HC14N by Philips Semiconductors
Overview of 74HC14N by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC14N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Bristol Electronics | 272 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 400 |
|
$0.3883 / $0.7765 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 215 |
|
$0.3883 / $0.7765 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 2 |
|
$1.2940 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 74HC14N
74HC14N CAD Models
74HC14N Part Data Attributes
|
74HC14N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC14N
Philips Semiconductors
Inverter, CMOS, PDIP14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |