-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Nexperia 74AHC14PW - Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, TSSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 52578 |
|
$0.0865 / $0.1018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC14PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC14PW,112
Nexperia
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC14PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC14PWG4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-TSSOP -55 to 125 | Texas Instruments | 74HC14PW,112 vs CD74HC14PWG4 |
74HC14PW | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC14PW,112 vs 74HC14PW |
M74HC14TTR | Hex Schmitt Inverter | STMicroelectronics | 74HC14PW,112 vs M74HC14TTR |
74HC14PW-Q100 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC14PW,112 vs 74HC14PW-Q100 |
CD74HC14PWRE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC14PW,112 vs CD74HC14PWRE4 |
CD74HC14PWRG4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC14PW,112 vs CD74HC14PWRG4 |
935298442118 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | Nexperia | 74HC14PW,112 vs 935298442118 |
SN74HC14QPWRQ1 | Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74HC14PW,112 vs SN74HC14QPWRQ1 |
74HC14PW,118 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 74HC14PW,112 vs 74HC14PW,118 |
CD74HC14PW | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | 74HC14PW,112 vs CD74HC14PW |