Part Details for 74HC14PW,118 by NXP Semiconductors
Overview of 74HC14PW,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC14PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2060 |
|
RFQ | ||
|
Bristol Electronics | 167 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 612 |
|
$0.1200 / $0.6000 | Buy Now |
|
Rochester Electronics | Nexperia 74HC14PW - Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 1689 |
|
$0.0573 / $0.0674 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
DISTI #
SMC-74HC14PW,118
|
Sensible Micro Corporation | IC 74HC14ADTR2 INVERTER TSSOP-14 RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 388 |
|
RFQ |
Part Details for 74HC14PW,118
74HC14PW,118 CAD Models
74HC14PW,118 Part Data Attributes
|
74HC14PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC14PW,118
NXP Semiconductors
74HC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC14PW,118
This table gives cross-reference parts and alternative options found for 74HC14PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC14MTCX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74HC14PW,118 vs MM74HC14MTCX |
74HC14PW | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HC14PW,118 vs 74HC14PW |
74HC14PW,112 | 74HC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 74HC14PW,118 vs 74HC14PW,112 |
MM74HC14MTC | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74HC14PW,118 vs MM74HC14MTC |