-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC153; 74HCT153 - Dual 4-input multiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5232
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc153, Soic16, Logic Family/Base Number:74Hc153, Logic Type:Multiplexer, No. Of Outputs:2Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Rohs Compliant: Yes |Nexperia 74HC153D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3266 |
|
$0.2310 / $0.6030 | Buy Now |
DISTI #
93X4875
|
Newark | Multiplexer, Dual, 4:1, Soic-16, Logic Family/Base Number:74Hc153, Logic Type:Multiplexer, No. Of Channels:2Channels, Line Configuration:4:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |Nexperia 74HC153D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1780 / $0.1920 | Buy Now |
DISTI #
1727-6313-1-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14804 In Stock |
|
$0.1657 / $0.5900 | Buy Now |
DISTI #
74HC153D,653
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74HC153D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1159 / $0.1384 | Buy Now |
DISTI #
771-74HC153D-T
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HC153D/SOT109/SO16 RoHS: Compliant | 0 |
|
$0.1710 / $0.5400 | Order Now |
|
Future Electronics | 74HC Series 6V Surface Mount High Speed Dual 4-Input Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.1680 / $0.1820 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount High Speed Dual 4-Input Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1630 / $0.1780 | Buy Now |
|
Rochester Electronics | 74HC153D - Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 4830 |
|
$0.1148 / $0.1350 | Buy Now |
DISTI #
74HC153D,653
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74HC153D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1159 / $0.1384 | Buy Now |
DISTI #
74HC153D.653
|
TME | IC: digital, multiplexer, Ch: 2, IN: 6, CMOS, SMD, SO16, 2÷6VDC, HC Min Qty: 1 | 2376 |
|
$0.3750 / $0.9520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC153D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC153D,653
Nexperia
74HC153; 74HCT153 - Dual 4-input multiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC153D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC153D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC153D-T | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC153D,653 vs 74HC153D-T |
SN74HC153DTG4 | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 74HC153D,653 vs SN74HC153DTG4 |
SN74HC153DRG4 | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC153D,653 vs SN74HC153DRG4 |
74HC153D,653 | 74HC(T)153 - Dual 4-input multiplexer SOP 16-Pin | NXP Semiconductors | 74HC153D,653 vs 74HC153D,653 |
MM74HC153MX | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | 74HC153D,653 vs MM74HC153MX |
MC74HC153DR2 | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC153D,653 vs MC74HC153DR2 |
SN74HC153DE4 | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC153D,653 vs SN74HC153DE4 |
CD74HC153M96G4 | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC153D,653 vs CD74HC153M96G4 |
74HC153D | Multiplexer | Nexperia | 74HC153D,653 vs 74HC153D |
CD74HC153MT | High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC153D,653 vs CD74HC153MT |