Part Details for 74HC157PW by NXP Semiconductors
Overview of 74HC157PW by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC157PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | QUAD 2-INPUT MULTIPLEXER Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant |
|
|
RFQ |
Part Details for 74HC157PW
74HC157PW CAD Models
74HC157PW Part Data Attributes
|
74HC157PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC157PW
NXP Semiconductors
IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC157PW
This table gives cross-reference parts and alternative options found for 74HC157PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC157PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC257D,112 | 74AHC(T)257 - Quad 2-input multiplexer; 3-state SOP 16-Pin | NXP Semiconductors | 74HC157PW vs 74AHC257D,112 |
MC741VHC157DR2 | IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16, Multiplexer/Demultiplexer | onsemi | 74HC157PW vs MC741VHC157DR2 |
MC74AC157DCR1 | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC157PW vs MC74AC157DCR1 |
74AC157SCXR | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | 74HC157PW vs 74AC157SCXR |
TC74VHC257FT(EL) | IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.65 MM PITCH, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | 74HC157PW vs TC74VHC257FT(EL) |
74VHC157CW | Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS | Fairchild Semiconductor Corporation | 74HC157PW vs 74VHC157CW |
SN74AHC157RGYRG4 | AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC16, GREEN, PLASTIC, MO-241BB, QFN-16 | Texas Instruments | 74HC157PW vs SN74AHC157RGYRG4 |
SN74AHC157NE4 | AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | 74HC157PW vs SN74AHC157NE4 |
74AHC157BQ | IC AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, MO-241, SOT763-1, DHVQFN-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC157PW vs 74AHC157BQ |
74VHC257TTR | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC157PW vs 74VHC257TTR |