74HC157PW
Description: Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Overview of 74HC157PW by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for 74HC157PW by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC157PW by Nexperia

74HC157PW
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP-16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1995-11-01
Samacsys Manufacturer
Nexperia
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HC157PW
    Nexperia
    Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
    VS

Alternate Parts for 74HC157PW

This table gives cross-reference parts and alternative options found for 74HC157PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC157PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC157ADTR2G Data Selector/Multiplexer (Mux), 2-Input Q, TSSOP-16, 2500-REEL onsemi 74HC157PW vs MC74HC157ADTR2G
74HC157PW,118 74HC157; 74HCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin Nexperia 74HC157PW vs 74HC157PW,118
M74HC157TTR HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics 74HC157PW vs M74HC157TTR
HD74HC157TELL HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16 Renesas Electronics Corporation 74HC157PW vs HD74HC157TELL
MC74HC157ADTR2 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC 74HC157PW vs MC74HC157ADTR2
935186880112 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74HC157PW vs 935186880112
935186880112 IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors 74HC157PW vs 935186880112
74HC157PW,112 74HC157; 74HCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin Nexperia 74HC157PW vs 74HC157PW,112
HD74HC157T-EL HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TTP-16DA Renesas Electronics Corporation 74HC157PW vs HD74HC157T-EL
MC74HC157ADTR2G Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC 74HC157PW vs MC74HC157ADTR2G
Part Number Description Manufacturer Compare
HD74HC157TELL HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16 Renesas Electronics Corporation 74HC157PW vs HD74HC157TELL
MC74HC157ADG Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 Rochester Electronics LLC 74HC157PW vs MC74HC157ADG
M74HC157TTR HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics 74HC157PW vs M74HC157TTR
SN74HC157NSR Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO -40 to 85 Texas Instruments 74HC157PW vs SN74HC157NSR
MM74HC157SJX Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC 74HC157PW vs MM74HC157SJX
SN74HC157DR-00 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Texas Instruments 74HC157PW vs SN74HC157DR-00
MC74HC157ADR2G Data Selector/Multiplexer (Mux), 2-Input Q, SOIC 16 LEAD, 2500-REEL onsemi 74HC157PW vs MC74HC157ADR2G
M74HC157RM13TR HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics 74HC157PW vs M74HC157RM13TR
HD74HC157FP HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation 74HC157PW vs HD74HC157FP
GD54HC157D Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd 74HC157PW vs GD54HC157D

Related Parts for 74HC157PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC157PW by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC157PW by Nexperia

Select Manufacturer
Which Manufacturer of 74HC157PW would you like to use for your alert(s)?
  • Please alert me when 74HC157PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC157PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC157PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC157PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC157PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC157PW by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: