-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC163D,652
|
Avnet Americas | Counter Single 4-Bit Sync Binary UP 16-Pin SO Bulk - Rail/Tube (Alt: 74HC163D,652) RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 17300 Partner Stock |
|
$0.1158 / $0.1278 | Buy Now |
DISTI #
65100951
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SO Bulk RoHS: Compliant Min Qty: 1005 Package Multiple: 1 Date Code: 1517 | Americas - 1924 |
|
$0.0995 | Buy Now |
|
Rochester Electronics | 74HC163D - Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1148 / $0.1350 | Buy Now |
DISTI #
74HC163D,652
|
Avnet Silica | Counter Single 4-Bit Sync Binary UP 16-Pin SO Bulk (Alt: 74HC163D,652) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100848442
|
Chip1Stop | 74HC163D/SOT109/SO16 RoHS: Compliant pbFree: Yes | 1924 |
|
$0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC163D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC163D,652
Nexperia
74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 18 MHz |
This table gives cross-reference parts and alternative options found for 74HC163D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC163D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC163ADG | Presettable Counter, SOIC 16 LEAD, 48-TUBE | onsemi | 74HC163D,652 vs MC74HC163ADG |
74HC163D,653 | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin | Nexperia | 74HC163D,652 vs 74HC163D,653 |