Part Details for 74HC163D by Nexperia
Overview of 74HC163D by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC163D
74HC163D CAD Models
74HC163D Part Data Attributes
|
74HC163D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC163D
Nexperia
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1991-01-01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 18 MHz |
Alternate Parts for 74HC163D
This table gives cross-reference parts and alternative options found for 74HC163D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC163D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC163ADR2G | Presettable Counter, SOIC 16 LEAD, 2500-REEL | onsemi | 74HC163D vs MC74HC163ADR2G |
SN74HC163DR-00 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16 | Texas Instruments | 74HC163D vs SN74HC163DR-00 |
SN74HC163DRE4 | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | 74HC163D vs SN74HC163DRE4 |
74HC163D,652 | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin | Nexperia | 74HC163D vs 74HC163D,652 |
74HC163D,653 | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin | Nexperia | 74HC163D vs 74HC163D,653 |
CD74HC163M96G4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC163D vs CD74HC163M96G4 |
M74HC163M1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | 74HC163D vs M74HC163M1 |
CD74HC163MT | High Speed CMOS Logic 4-Bit Binary Counter with Synchronous Reset 16-SOIC -55 to 125 | Texas Instruments | 74HC163D vs CD74HC163MT |
933714540653 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC163D vs 933714540653 |
CD74HCT163M | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16 | Rochester Electronics LLC | 74HC163D vs CD74HCT163M |