-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC175D - D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 29220 |
|
$0.1774 / $0.2087 | Buy Now |
DISTI #
74HC175D.652
|
TME | IC: digital, D flip-flop, Ch: 4, CMOS, SMD, SO16, tube, HC Min Qty: 3 | 3475 |
|
$0.1800 / $0.2480 | Buy Now |
DISTI #
2445038
|
element14 Asia-Pacific | FLIP-FLOP, D-TYPE, 83MHZ, SOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2776 / $0.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC175D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC175D,652
Nexperia
74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC175D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC175D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC175MX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74HC175D,652 vs MM74HC175MX |
74HC175D,652 | 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger SOP 16-Pin | NXP Semiconductors | 74HC175D,652 vs 74HC175D,652 |
74HC175D | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch | NXP Semiconductors | 74HC175D,652 vs 74HC175D |
74HC175D | D Flip-Flop | Nexperia | 74HC175D,652 vs 74HC175D |
MM74HC175M | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC175D,652 vs MM74HC175M |
MM74HC175M | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74HC175D,652 vs MM74HC175M |