-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2821
|
Newark | Ic, Flip Flop Rohs Compliant: Yes |Nexperia 74HC175D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 | Buy Now |
DISTI #
1727-2615-1-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8612 In Stock |
|
$0.1978 / $0.5900 | Buy Now |
DISTI #
74HC175D,653
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO T/R - Tape and Reel (Alt: 74HC175D,653) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1166 / $0.1391 | Buy Now |
DISTI #
771-74HC175D-T
|
Mouser Electronics | Flip Flops 74HC175D/SOT109/SO16 RoHS: Compliant | 15590 |
|
$0.1460 / $0.4200 | Buy Now |
DISTI #
V72:2272_06492846
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 2744 |
|
$0.1648 / $0.2626 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Quad D-type Flip-Flop w/ Reset - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1390 / $0.1510 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Quad D-type Flip-Flop w/ Reset - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1350 / $0.1470 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Quad D-type Flip-Flop w/ Reset - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1350 / $0.1470 | Buy Now |
DISTI #
63338960
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO Min Qty: 36 Package Multiple: 1 Date Code: 2223 | Americas - 2744 |
|
$0.1648 / $0.2407 | Buy Now |
DISTI #
74HC175D,653
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO T/R - Tape and Reel (Alt: 74HC175D,653) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1166 / $0.1391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC175D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC175D,653
Nexperia
74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC175D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC175D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC175D | Quadruple D-Type Flip-Flops With Clear 16-SOIC -40 to 85 | Texas Instruments | 74HC175D,653 vs SN74HC175D |
SN74HC175DT | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 74HC175D,653 vs SN74HC175DT |
SN74HC175DRE4 | Quadruple D-Type Flip-Flops With Clear 16-SOIC -40 to 85 | Texas Instruments | 74HC175D,653 vs SN74HC175DRE4 |
SN74HC175DE4 | Quadruple D-Type Flip-Flops With Clear 16-SOIC -40 to 85 | Texas Instruments | 74HC175D,653 vs SN74HC175DE4 |
74HC175D-T | D Flip-Flop | Nexperia | 74HC175D,653 vs 74HC175D-T |
M74HC175M1R | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 74HC175D,653 vs M74HC175M1R |
74HC175D-T | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch | NXP Semiconductors | 74HC175D,653 vs 74HC175D-T |
933714580653 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC175D,653 vs 933714580653 |
933714580653 | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch | NXP Semiconductors | 74HC175D,653 vs 933714580653 |
SN74HC175DR | Quadruple D-Type Flip-Flops With Clear 16-SOIC -40 to 85 | Texas Instruments | 74HC175D,653 vs SN74HC175DR |