Part Details for 74HC175D by Philips Semiconductors
Overview of 74HC175D by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74HC175D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 6919 |
|
$0.0900 / $0.6000 | Buy Now |
|
Bristol Electronics | 348 |
|
RFQ | ||
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP | 2609 |
|
$0.1500 / $0.3600 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP | 278 |
|
$0.1701 / $0.5670 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP | 1589 |
|
$0.1600 / $0.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20399 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1177 |
|
$0.8300 / $1.2700 | Buy Now |
Part Details for 74HC175D
74HC175D CAD Models
74HC175D Part Data Attributes
|
74HC175D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC175D
Philips Semiconductors
D Flip-Flop, 4-Func, Positive Edge Triggered, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |