Part Details for 74HC175PW,112 by NXP Semiconductors
Overview of 74HC175PW,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC175PWR | Texas Instruments | Quadruple D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 |
Price & Stock for 74HC175PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC175PW,112
|
Avnet Americas | 74HC175PW - D FLIP-FLOP, HC/UH SERIES, 1 - Rail/Tube (Alt: 74HC175PW,112) RoHS: Compliant Min Qty: 1716 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3744 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74HC175PW - D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 3744 |
|
$0.1806 / $0.2125 | Buy Now |
Part Details for 74HC175PW,112
74HC175PW,112 CAD Models
74HC175PW,112 Part Data Attributes
|
74HC175PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC175PW,112
NXP Semiconductors
74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC175PW,112
This table gives cross-reference parts and alternative options found for 74HC175PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC175PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC173DB,112 | 74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state SSOP1 16-Pin | NXP Semiconductors | 74HC175PW,112 vs 74HC173DB,112 |
74HC174D,653 | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SOP 16-Pin | NXP Semiconductors | 74HC175PW,112 vs 74HC174D,653 |
74HC75D,653 | 74HC75 - Quad bistable transparent latch SOP 16-Pin | NXP Semiconductors | 74HC175PW,112 vs 74HC75D,653 |