-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC191 - Presettable synchronous 4-bit binary up/down counter@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7761
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc191, Soic16, Logic Family/Base Number:74Hc191, Counter Type:Binary, Clock Frequency:39Mhz, Count Maximum:15, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Nexperia 74HC191D,652 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | 74HC191D - Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24135 |
|
$0.2596 / $0.3054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC191D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC191D,652
Nexperia
74HC191 - Presettable synchronous 4-bit binary up/down counter@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 13 MHz |
This table gives cross-reference parts and alternative options found for 74HC191D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC191D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC191D | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter | NXP Semiconductors | 74HC191D,652 vs 74HC191D |
SN74HC191D | 4-Bit Synchronous Up/Down Binary Counters 16-SOIC -40 to 85 | Texas Instruments | 74HC191D,652 vs SN74HC191D |
SN74HC191DR | 4-Bit Synchronous Up/Down Binary Counters 16-SOIC -40 to 85 | Texas Instruments | 74HC191D,652 vs SN74HC191DR |
74HC191D,652 | 74HC(T)191 - Presettable synchronous 4-bit binary up/down counter SOP 16-Pin | NXP Semiconductors | 74HC191D,652 vs 74HC191D,652 |
933714600653 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter | NXP Semiconductors | 74HC191D,652 vs 933714600653 |
74HC191D,653 | 74HC(T)191 - Presettable synchronous 4-bit binary up/down counter SOP 16-Pin | NXP Semiconductors | 74HC191D,652 vs 74HC191D,653 |
933714600653 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | Nexperia | 74HC191D,652 vs 933714600653 |
HD74HC191FP | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74HC191D,652 vs HD74HC191FP |
74HC191D-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter | NXP Semiconductors | 74HC191D,652 vs 74HC191D-T |
TC74HC191AF | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Counter | Toshiba America Electronic Components | 74HC191D,652 vs TC74HC191AF |