Part Details for 74HC191PW,118 by NXP Semiconductors
Overview of 74HC191PW,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Agriculture Technology
Part Details for 74HC191PW,118
74HC191PW,118 CAD Models
74HC191PW,118 Part Data Attributes:
|
74HC191PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC191PW,118
NXP Semiconductors
74HC(T)191 - Presettable synchronous 4-bit binary up/down counter TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 13 MHz |
Alternate Parts for 74HC191PW,118
This table gives cross-reference parts and alternative options found for 74HC191PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC191PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC191PW,112 | 74HC(T)191 - Presettable synchronous 4-bit binary up/down counter TSSOP 16-Pin | NXP Semiconductors | 74HC191PW,118 vs 74HC191PW,112 |
74HC4516PW-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, Counter | NXP Semiconductors | 74HC191PW,118 vs 74HC4516PW-T |
935188980112 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC191PW,118 vs 935188980112 |
74HC193PW,118 | 74HC(T)193 - Presettable synchronous 4-bit binary up, down counter TSSOP 16-Pin | NXP Semiconductors | 74HC191PW,118 vs 74HC193PW,118 |
74HC193PW | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC191PW,118 vs 74HC193PW |
74HC193PW,112 | 74HC(T)193 - Presettable synchronous 4-bit binary up, down counter TSSOP 16-Pin | NXP Semiconductors | 74HC191PW,118 vs 74HC193PW,112 |
935188370118 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | Nexperia | 74HC191PW,118 vs 935188370118 |
HD74HC193T | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74HC191PW,118 vs HD74HC193T |
935188980118 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC191PW,118 vs 935188980118 |
M74HC191TTR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | 74HC191PW,118 vs M74HC191TTR |