There are no models available for this part yet.
Overview of 74HC193N by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC193NSR | Texas Instruments | 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SO -40 to 85 | |
SN74HC193NE4 | Texas Instruments | 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-PDIP -40 to 85 | |
SN74HC193N | Texas Instruments | 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-PDIP -40 to 85 |
CAD Models for 74HC193N by NXP Semiconductors
Part Data Attributes for 74HC193N by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DIP
|
Package Description
|
SOT-38-1, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e4
|
Length
|
21.6 mm
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
13000000 Hz
|
Max I(ol)
|
0.004 A
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
65 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.7 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
13 MHz
|
Alternate Parts for 74HC193N
This table gives cross-reference parts and alternative options found for 74HC193N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC193N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HC193N | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | 74HC193N vs DV74HC193N |
SNJ54HC193J | Synchronous 4-Bit Up/Down Binary Counters With Dual Clock And Clear 16-CDIP -55 to 125 | Texas Instruments | 74HC193N vs SNJ54HC193J |
5962-8772401EX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | 74HC193N vs 5962-8772401EX |
SN74HC193J | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | 74HC193N vs SN74HC193J |
SN74HC193JP4 | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | 74HC193N vs SN74HC193JP4 |
SN74HC193J4 | Binary Counter, | Rochester Electronics LLC | 74HC193N vs SN74HC193J4 |
SN74HC193NP3 | Binary Counter, | Rochester Electronics LLC | 74HC193N vs SN74HC193NP3 |
CD74HC193E | Counter, | Thomson Consumer Electronics | 74HC193N vs CD74HC193E |
MM74HC193N | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, DIP-16, Counter | National Semiconductor Corporation | 74HC193N vs MM74HC193N |
HD74HC193P-E | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, DP-16 | Renesas Electronics Corporation | 74HC193N vs HD74HC193P-E |