Part Details for 74HC193PW-T by Nexperia
Overview of 74HC193PW-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Part Details for 74HC193PW-T
74HC193PW-T CAD Models
74HC193PW-T Part Data Attributes
|
74HC193PW-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC193PW-T
Nexperia
Binary Counter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Logic IC Type | BINARY COUNTER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 74HC193PW-T
This table gives cross-reference parts and alternative options found for 74HC193PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC193PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC193IPWRQ1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | 74HC193PW-T vs SN74HC193IPWRQ1 |
SN74HC193QPWRG4Q1 | Automotive Catalog 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 125 | Texas Instruments | 74HC193PW-T vs SN74HC193QPWRG4Q1 |
SN74HC193QPWRQ1 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74HC193PW-T vs SN74HC193QPWRQ1 |
SN74HC193PW | 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85 | Texas Instruments | 74HC193PW-T vs SN74HC193PW |
SN74HC193PWRE4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74HC193PW-T vs SN74HC193PWRE4 |
SN74HC193QPWRQ1 | Automotive Catalog 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 125 | Texas Instruments | 74HC193PW-T vs SN74HC193QPWRQ1 |
74HC193PW,118 | 74HC193; 74HCT193 - Presettable synchronous 4-bit binary up/down counter@en-us TSSOP 16-Pin | Nexperia | 74HC193PW-T vs 74HC193PW,118 |
SN74HC193PWE4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74HC193PW-T vs SN74HC193PWE4 |
SN74HC193PWTG4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC193PW-T vs SN74HC193PWTG4 |
SN74HC193PWRE4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC193PW-T vs SN74HC193PWRE4 |