74HC1G08GW
Description: AND Gate

Overview of 74HC1G08GW by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74HC1G08GW by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC1G08GW by Nexperia

74HC1G08GW
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1997-09-24
Samacsys Manufacturer
Nexperia
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Logic IC Type
AND GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
135 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74HC1G08GW
    Nexperia
    AND Gate
    VS

Alternate Parts for 74HC1G08GW

This table gives cross-reference parts and alternative options found for 74HC1G08GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G08GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NC7S08P5X TinyLogic HS 2-Input AND Gate, 3000-REEL onsemi 74HC1G08GW vs NC7S08P5X
74HC1G08GW-G AND Gate Nexperia 74HC1G08GW vs 74HC1G08GW-G
HD74HC1G08-EL HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 74HC1G08GW vs HD74HC1G08-EL
NC7S08P5X AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 74HC1G08GW vs NC7S08P5X
MC74HC1G08DFT1G Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi 74HC1G08GW vs MC74HC1G08DFT1G
TC7S08FU(TE85L,F) IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74HC1G08GW vs TC7S08FU(TE85L,F)
NLVHC1G08DFT1G Single 2-Input AND Gate Single 2-Input AND Gate, 3000-REEL, Automotive Qualified onsemi 74HC1G08GW vs NLVHC1G08DFT1G
HD74HC1G08 HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 74HC1G08GW vs HD74HC1G08
NLV18HC1G08DFT2G Majority Logic Gate onsemi 74HC1G08GW vs NLV18HC1G08DFT2G
74HC1G08GW,125 74HC1G08; 74HCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin Nexperia 74HC1G08GW vs 74HC1G08GW,125
Part Number Description Manufacturer Compare
MC74HC1G08DFR2 HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC 74HC1G08GW vs MC74HC1G08DFR2
MC74VHC1G08DFR2 AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74HC1G08GW vs MC74VHC1G08DFR2
MC74VHC1G08EDFT2G AND Gate onsemi 74HC1G08GW vs MC74VHC1G08EDFT2G
NLV74HC1G08DFT1G IC AND GATE, Gate onsemi 74HC1G08GW vs NLV74HC1G08DFT1G
SN74AHC1G08DCK3 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 Texas Instruments 74HC1G08GW vs SN74AHC1G08DCK3
935245670118 AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74HC1G08GW vs 935245670118
NLVHC1G08DTT1G Single 2-Input AND Gate Single 2-Input AND Gate, 3000-REEL, Automotive Qualified onsemi 74HC1G08GW vs NLVHC1G08DTT1G
SN74AHC1G08DCKR 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 Texas Instruments 74HC1G08GW vs SN74AHC1G08DCKR
SN74AHC1G08QDCKRQ1 Automotive, single 2-input 2V to 5.5V AND gate 5-SC70 -40 to 125 Texas Instruments 74HC1G08GW vs SN74AHC1G08QDCKRQ1
935262755118 AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74HC1G08GW vs 935262755118

Related Parts for 74HC1G08GW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC1G08GW by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC1G08GW by Nexperia

Select Manufacturer
Which Manufacturer of 74HC1G08GW would you like to use for your alert(s)?
  • Please alert me when 74HC1G08GW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC1G08GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC1G08GW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC1G08GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC1G08GW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC1G08GW by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: