-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G14; 74HCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0576
|
Newark | Schmitt Trigger Inverter, Tssop-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Tssop, Product Range:74Hc1G14, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Nexperia 74HC1G14GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52227 |
|
$0.0740 / $0.3950 | Buy Now |
DISTI #
93X6814
|
Newark | Inverter Schmitt Trigger, 1 I/P, Tssop-5, Logic Family/Base Number:74Hc1G14, Logic Type:Inverter Schmitt Trigger, Output Current:12.5Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Nexperia 74HC1G14GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0480 / $0.0610 | Buy Now |
DISTI #
26AC8642
|
Newark | 74Hc1G14Gw/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74HC1G14GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0610 | Buy Now |
DISTI #
1727-3262-1-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17461 In Stock |
|
$0.0385 / $0.3900 | Buy Now |
DISTI #
74HC1G14GW,125
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G14GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
RFQ | |
DISTI #
74HC1G14GW,125
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G14GW,125) RoHS: Compliant Min Qty: 24000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74HC1G14GW,125
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G14GW,125) RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 / $0.0329 | Buy Now |
DISTI #
771-74HC1G14GW-G
|
Mouser Electronics | Inverters 74HC1G14GW/SOT353/UMT5 RoHS: Compliant | 493776 |
|
$0.0340 / $0.3800 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Single Inverting Schmitt-Trigger - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2238000Reel |
|
$0.0284 / $0.0329 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Single Inverting Schmitt-Trigger - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 126000Reel |
|
$0.0284 / $0.0327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1G14GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G14GW,125
Nexperia
74HC1G14; 74HCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-08-05 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HC1G14GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G14GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G14GW | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74HC1G14GW,125 vs 74HC1G14GW |
MC74HC1G14DFT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74HC1G14GW,125 vs MC74HC1G14DFT1 |
MC74HC1G14DFT2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74HC1G14GW,125 vs MC74HC1G14DFT2 |
HD74HC1G14 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HC1G14GW,125 vs HD74HC1G14 |
935245730125 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74HC1G14GW,125 vs 935245730125 |
MC74HC1G14DFT2G | Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74HC1G14GW,125 vs MC74HC1G14DFT2G |
74HC1G14GW-Q100H | 74HC1G14-Q100; 74HCT1G14-Q100 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | 74HC1G14GW,125 vs 74HC1G14GW-Q100H |
TC7S14FU(TE12L) | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74HC1G14GW,125 vs TC7S14FU(TE12L) |
NC7S14P5 | TinyLogic HS Inverter with Schmitt Trigger Input, 250-REEL | onsemi | 74HC1G14GW,125 vs NC7S14P5 |
935245730118 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74HC1G14GW,125 vs 935245730118 |