Part Details for 74HC1G14GW-G by NXP Semiconductors
Overview of 74HC1G14GW-G by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC1G14GW-G
74HC1G14GW-G CAD Models
74HC1G14GW-G Part Data Attributes:
|
74HC1G14GW-G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC1G14GW-G
NXP Semiconductors
IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-88A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 74HC1G14GW-G
This table gives cross-reference parts and alternative options found for 74HC1G14GW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G14GW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935245730165 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74HC1G14GW-G vs 935245730165 |
935245730125 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74HC1G14GW-G vs 935245730125 |
74HC1G14GW,125 | 74HC1G14; 74HCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | 74HC1G14GW-G vs 74HC1G14GW,125 |
74HC1G14GW,165 | 74HC1G14; 74HCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | 74HC1G14GW-G vs 74HC1G14GW,165 |
NC7S14P5X_NL | Inverter, HC Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74HC1G14GW-G vs NC7S14P5X_NL |
74HC1G14GW-Q100H | 74HC1G14-Q100; 74HCT1G14-Q100 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | 74HC1G14GW-G vs 74HC1G14GW-Q100H |
NC7S14P5 | TinyLogic HS Inverter with Schmitt Trigger Input, 250-REEL | onsemi | 74HC1G14GW-G vs NC7S14P5 |
MC74HC1G14DFT2G | Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74HC1G14GW-G vs MC74HC1G14DFT2G |
NC7S14P5X | TinyLogic HS Inverter with Schmitt Trigger Input, 3000-REEL | onsemi | 74HC1G14GW-G vs NC7S14P5X |
NC7S14P5_NL | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74HC1G14GW-G vs NC7S14P5_NL |