Part Details for 74HC1G32GW by Philips Semiconductors
Overview of 74HC1G32GW by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC1G32GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, 2-INPUT OR GATE, PDSO5 | 3000 |
|
$0.0585 / $0.1800 | Buy Now |
|
Quest Components | HC/UH SERIES, 2-INPUT OR GATE, PDSO5 | 2392 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | HC/UH SERIES, 2-INPUT OR GATE, PDSO5 | 1760 |
|
$0.1350 / $0.4500 | Buy Now |
|
ComSIT USA | 2-INPUT OR GATE OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ |
Part Details for 74HC1G32GW
74HC1G32GW CAD Models
74HC1G32GW Part Data Attributes
|
74HC1G32GW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC1G32GW
Philips Semiconductors
OR Gate, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |