Logic
74HC1GU04GV,125
Description: 74HC1GU04 - Single unbuffered inverter@en-us TSOP 5-Pin

Overview of 74HC1GU04GV,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 74HC1GU04GV,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2762
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC1GU04GV,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0650
  • 6,000 $0.0610
  • 12,000 $0.0580
  • 18,000 $0.0540
  • 30,000 $0.0530
$0.0530 / $0.0650 Buy Now
DISTI # 1727-6908-1-ND
DigiKey IC INVERTER 1CH 1-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8648
In Stock
  • 1 $0.1800
  • 10 $0.1150
  • 25 $0.0996
  • 100 $0.0827
  • 250 $0.0747
  • 500 $0.0698
  • 1,000 $0.0658
  • 3,000 $0.0483
$0.0483 / $0.1800 Buy Now
DISTI # 74HC1GU04GV,125
Avnet Americas Inverter 1-Element CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74HC1GU04GV,125) RoHS: Compliant Min Qty: 8897 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000 Partner Stock
  • 8,897 $0.0388
  • 8,900 $0.0379
  • 18,000 $0.0368
  • 45,000 $0.0360
  • 89,000 $0.0351
$0.0351 / $0.0388 Buy Now
DISTI # 74HC1GU04GV,125
Avnet Americas Inverter 1-Element CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74HC1GU04GV,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel 0
  • 18,000 $0.0426
  • 24,000 $0.0415
  • 42,000 $0.0403
  • 90,000 $0.0392
  • 180,000 $0.0381
  • 900,000 $0.0369
  • 1,800,000 $0.0358
$0.0358 / $0.0426 Buy Now
DISTI # 771-HC1GU04GV125
Mouser Electronics Inverters 74HC1GU04GV/SOT753/SO5 RoHS: Compliant 6085
  • 1 $0.3800
  • 10 $0.2490
  • 100 $0.1070
  • 1,000 $0.0800
  • 3,000 $0.0490
  • 9,000 $0.0470
  • 24,000 $0.0450
  • 45,000 $0.0410
  • 99,000 $0.0400
$0.0400 / $0.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 15,000 $0.0384
$0.0384 Buy Now
DISTI # 26123094
Verical Inverter 1-Element CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 994 Package Multiple: 1 Date Code: 1512 Americas - 12066
  • 994 $0.0931
  • 1,000 $0.0927
  • 3,000 $0.0426
  • 6,000 $0.0415
  • 9,000 $0.0403
  • 15,000 $0.0394
  • 24,000 $0.0382
  • 45,000 $0.0357
  • 99,000 $0.0348
$0.0348 / $0.0931 Buy Now
Rochester Electronics 74HC1GU04GV - Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 47800
  • 1 $0.0410
  • 25 $0.0402
  • 100 $0.0385
  • 500 $0.0369
  • 1,000 $0.0349
$0.0349 / $0.0410 Buy Now
DISTI # 74HC1GU04GV,125
Avnet Silica Inverter 1-Element CMOS 5-Pin TSOP T/R (Alt: 74HC1GU04GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100761392
Chip1Stop 74HC1GU04GV/SOT753/SO5 RoHS: Compliant pbFree: Yes 12066
  • 3,000 $0.0426
  • 6,000 $0.0386
$0.0386 / $0.0426 Buy Now
DISTI # 74HC1GU04GV,125
EBV Elektronik Inverter 1-Element CMOS 5-Pin TSOP T/R (Alt: 74HC1GU04GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74HC1GU04GV,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC1GU04GV,125 by Nexperia

74HC1GU04GV,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSOP
Package Description
SC-74A, 5 PIN
Pin Count
5
Manufacturer Package Code
SOT753
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
105 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. 74HC1GU04GV,125
    Nexperia
    74HC1GU04 - Single unbuffered inverter@en-us TSOP 5-Pin
    VS

Alternate Parts for 74HC1GU04GV,125

This table gives cross-reference parts and alternative options found for 74HC1GU04GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1GU04GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC1GU04GV Inverter Nexperia 74HC1GU04GV,125 vs 74HC1GU04GV
74HC1GU04GV IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Gate NXP Semiconductors 74HC1GU04GV,125 vs 74HC1GU04GV
Part Number Description Manufacturer Compare
MC74HC1G04DTR2 HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 Motorola Mobility LLC 74HC1GU04GV,125 vs MC74HC1G04DTR2
NC7SZ08CW AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS Fairchild Semiconductor Corporation 74HC1GU04GV,125 vs NC7SZ08CW
NC7SV38P5X TinyLogic ULP-A 2-Input NAND Gate (Open Drain Output), SC70 5L, 15000-TAPE REEL onsemi 74HC1GU04GV,125 vs NC7SV38P5X
74AHCT1G86GV-Q100 XOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74HC1GU04GV,125 vs 74AHCT1G86GV-Q100
74AUP1G04GW IC AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors 74HC1GU04GV,125 vs 74AUP1G04GW
74AUP1G86GW XOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74HC1GU04GV,125 vs 74AUP1G86GW
MC74VHC1G04DTR2 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi 74HC1GU04GV,125 vs MC74VHC1G04DTR2
NC7ST32M5X_NL OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation 74HC1GU04GV,125 vs NC7ST32M5X_NL
935272009125 OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74HC1GU04GV,125 vs 935272009125
HD74HC1GU04-EL HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 74HC1GU04GV,125 vs HD74HC1GU04-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC1GU04GV,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC1GU04GV,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC1GU04GV,125 would you like to use for your alert(s)?
  • Please alert me when 74HC1GU04GV,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC1GU04GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC1GU04GV,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC1GU04GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC1GU04GV,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC1GU04GV,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: