-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC21 - Dual 4-input AND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC21DR | Texas Instruments | Dual 4-Input Positive-AND Gates 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8495
|
Newark | And Gate, 4 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC21D,653 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1420 |
|
$0.2040 / $0.5300 | Buy Now |
DISTI #
1727-6319-1-ND
|
DigiKey | IC GATE AND 2CH 4-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16614 In Stock |
|
$0.1438 / $0.3100 | Buy Now |
DISTI #
74HC21D,653
|
Avnet Americas | AND Gate 2-Element 4-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC21D,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 205 Partner Stock |
|
RFQ | |
DISTI #
74HC21D,653
|
Avnet Americas | AND Gate 2-Element 4-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC21D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0901 / $0.1072 | Buy Now |
DISTI #
771-74HC21D-T
|
Mouser Electronics | Logic Gates 74HC21D/SOT108/SO14 RoHS: Compliant | 5866 |
|
$0.1310 / $0.3600 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount Dual 4-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.0877 / $0.0962 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount Dual 4-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0887 / $0.0999 | Buy Now |
DISTI #
82734857
|
Verical | AND Gate 2-Element 4-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2417 | Americas - 20000 |
|
$0.0857 | Buy Now |
|
Rochester Electronics | 74HC21D - AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 205 |
|
$0.0878 / $0.1033 | Buy Now |
DISTI #
74HC21D.653
|
TME | IC: digital, AND, Ch: 2, IN: 4, CMOS, SMD, SO14, 2÷6VDC, -40÷125°C, 40uA Min Qty: 1 | 0 |
|
$0.1340 / $0.3510 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC21D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC21D,653
Nexperia
74HC21 - Dual 4-input AND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC21D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC21D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC21DB,118 | 74HC21 - Dual 4-input AND gate@en-us SSOP1 14-Pin | Nexperia | 74HC21D,653 vs 74HC21DB,118 |