Logic
74HC238PW,112
Description: 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin

Overview of 74HC238PW,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC238PW,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74HC238PW,112
Avnet Americas Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube - Rail/Tube (Alt: 74HC238PW,112) RoHS: Compliant Min Qty: 1472 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 2400 Partner Stock
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 96 0
  • 4,800 $0.3750
$0.3750 Buy Now
Rochester Electronics 74HC238PW - Decoder/Driver, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 55463
  • 1 $0.2478
  • 25 $0.2428
  • 100 $0.2329
  • 500 $0.2230
  • 1,000 $0.2106
$0.2106 / $0.2478 Buy Now
DISTI # C1S537100598219
Chip1Stop 74HC238PW/SOT403/TSSOP16 RoHS: Compliant pbFree: Yes Container: Tube 150
  • 5 $0.1550
  • 50 $0.1430
  • 100 $0.1400
$0.1400 / $0.1550 Buy Now

CAD Models for 74HC238PW,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC238PW,112 by Nexperia

74HC238PW,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1993-01-01
Samacsys Manufacturer
Nexperia
Additional Feature
3 ENABLE INPUTS
Family
HC/UH
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
225 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HC238PW,112
    Nexperia
    74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin
    VS

Alternate Parts for 74HC238PW,112

This table gives cross-reference parts and alternative options found for 74HC238PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC238PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC238PW,118 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia 74HC238PW,112 vs 74HC238PW,118
Part Number Description Manufacturer Compare
MC74LCX139DT LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 74HC238PW,112 vs MC74LCX139DT
MC74HC138ADT HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi 74HC238PW,112 vs MC74HC138ADT
74HC4514PW,112 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin Nexperia 74HC238PW,112 vs 74HC4514PW,112
74AHCT138T16-13 Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16, GREEN, TSSOP-16 Diodes Incorporated 74HC238PW,112 vs 74AHCT138T16-13
74LCX138SJ Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 2350-TUBE onsemi 74HC238PW,112 vs 74LCX138SJ
74AHC139PW,112 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia 74HC238PW,112 vs 74AHC139PW,112
74LV138PW,118 74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia 74HC238PW,112 vs 74LV138PW,118
74HC138DTR2G HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 74HC238PW,112 vs 74HC138DTR2G
MC74LCX139DR2 LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi 74HC238PW,112 vs MC74LCX139DR2
74HC138PW,112 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia 74HC238PW,112 vs 74HC138PW,112

Related Parts for 74HC238PW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC238PW,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC238PW,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC238PW,112 would you like to use for your alert(s)?
  • Please alert me when 74HC238PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC238PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC238PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC238PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC238PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC238PW,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: