-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC253; 74HCT253 - Dual 4-input multiplexer; 3-state@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2879
|
Newark | Ic, Latch Rohs Compliant: Yes |Nexperia 74HC253D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 | Buy Now |
DISTI #
1727-6589-1-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1537 / $0.5400 | Buy Now |
DISTI #
74HC253D,653
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74HC253D,653) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1456 | Buy Now |
DISTI #
771-HC253D653
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HC253D/SOT109/SO16 RoHS: Compliant | 6273 |
|
$0.1390 / $0.5300 | Buy Now |
|
Future Electronics | 74HC Series 6 V Dual 4 Input 3-State Multiplexer Surface Mount - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1380 | Buy Now |
|
Future Electronics | 74HC Series 6 V Dual 4 Input 3-State Multiplexer Surface Mount - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1340 | Buy Now |
DISTI #
68411192
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2235 | Americas - 25000 |
|
$0.1386 / $0.1421 | Buy Now |
DISTI #
74HC253D,653
|
Avnet Asia | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R (Alt: 74HC253D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2081 / $0.2328 | Buy Now |
DISTI #
74HC253D,653
|
Avnet Silica | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R (Alt: 74HC253D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT109 | 4970 |
|
$0.1800 / $0.2858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC253D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC253D,653
Nexperia
74HC253; 74HCT253 - Dual 4-input multiplexer; 3-state@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 53 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC253D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC253D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC253D/S71,118 | 74HC(T)253 - Dual 4-input multiplexer; 3-state SOP 16-Pin | Nexperia | 74HC253D,653 vs 74HC253D/S71,118 |
74HC253D-T | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC253D,653 vs 74HC253D-T |
933713860653 | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74HC253D,653 vs 933713860653 |
74HC253D-Q100,118 | 74HC253-Q100; 74HCT253-Q100 - Dual 4-input multiplexer; 3-state@en-us SOP 16-Pin | Nexperia | 74HC253D,653 vs 74HC253D-Q100,118 |
74HC253D/T3 | IC HC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC253D,653 vs 74HC253D/T3 |
74HC253D | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC253D,653 vs 74HC253D |
74HC253D-T | Multiplexer | Nexperia | 74HC253D,653 vs 74HC253D-T |
MC74HC253D | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | 74HC253D,653 vs MC74HC253D |
74HC253D,653 | 74HC(T)253 - Dual 4-input multiplexer; 3-state SOP 16-Pin | NXP Semiconductors | 74HC253D,653 vs 74HC253D,653 |
TC74HC253AFN-ELP | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | 74HC253D,653 vs TC74HC253AFN-ELP |