Part Details for 74HC253DB,112 by NXP Semiconductors
Overview of 74HC253DB,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC253DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC253DB,112-954-ND
|
DigiKey | NEXPERIA 74HC253DB - MULTIPLEXER Min Qty: 1440 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2496 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | 74HC253DB - Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2496 |
|
$0.1788 / $0.2104 | Buy Now |
Part Details for 74HC253DB,112
74HC253DB,112 CAD Models
74HC253DB,112 Part Data Attributes
|
74HC253DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC253DB,112
NXP Semiconductors
74HC(T)253 - Dual 4-input multiplexer; 3-state SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC253DB,112
This table gives cross-reference parts and alternative options found for 74HC253DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC253DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC253DB,118 | 74HC(T)253 - Dual 4-input multiplexer; 3-state SSOP1 16-Pin | NXP Semiconductors | 74HC253DB,112 vs 74HC253DB,118 |
74HC253DB,118 | 74HC(T)253 - Dual 4-input multiplexer; 3-state@en-us SSOP1 16-Pin | Nexperia | 74HC253DB,112 vs 74HC253DB,118 |
74HC253DB-T | Multiplexer | Nexperia | 74HC253DB,112 vs 74HC253DB-T |
74HC253DB | Multiplexer | Nexperia | 74HC253DB,112 vs 74HC253DB |
74HC253DB,112 | 74HC253; 74HCT253 - Dual 4-input multiplexer; 3-state@en-us SSOP1 16-Pin | Nexperia | 74HC253DB,112 vs 74HC253DB,112 |
935189860112 | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74HC253DB,112 vs 935189860112 |
SN74HC253DBR | Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85 | Texas Instruments | 74HC253DB,112 vs SN74HC253DBR |